Kemet PEG124YD1470Q technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 11R |
| Lead Diameter | 0.8mm |
| Lead Length | 27mm |
| Leakage Current | 16.69uA |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 79mA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124YD1470Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.