Kemet PEG124YF2100Q technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.7R |
| Lead Diameter | 0.8mm |
| Lead Length | 42mm |
| Leakage Current | 31uA |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 133mA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG124YF2100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.