Kemet PEG126KJ422EQE1 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Length | 35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| Ripple Current | 11.4A |
| RoHS Compliant | Yes |
| Series | PEG126 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG126KJ422EQE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.