Kemet PEG126MJ368EQ technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| ESR | 0.09Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 128.52@5MinuA |
| Lifetime | 8500h |
| Size | 20 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEG126MJ368EQ to view detailed technical specifications.
No datasheet is available for this part.