This Kemet electrolytic capacitor features a capacitance of 68uF and a working voltage of 63VDC. It has a tolerance of -10% to 30% and an equivalent series resistance of 825. The capacitor is designed for use in applications where a low ESR is required. It has a ripple current rating of 490 and a leakage current of 16.85uA at 5 minutes. The capacitor is rated for 1600 hours of lifetime and is suitable for use in temperatures ranging from -40 to 150 degrees Celsius.
Kemet PEG127MB2680Q technical specifications.
| Capacitance | 68uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 825Ohm |
| Ripple Current | 490mA |
| Leakage Current | 16.85@5MinuA |
| Lifetime | 1600h |
| Size | 10 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEG127MB2680Q to view detailed technical specifications.
No datasheet is available for this part.