Axial aluminum electrolytic capacitor with 3.6mF capacitance and 25V DC rated voltage. Features a low 47mΩ ESR and 1.72A ripple current capability. Operates from -40°C to 105°C with a lifespan of 37,000 hours. Dimensions are 20mm diameter and 29mm length, with axial leads.
Kemet PEG130HH4360QL1 technical specifications.
| Capacitance | 3.6mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 47mR |
| Height | 29mm |
| Lead Diameter | 1mm |
| Lead Length | 40mm |
| Leakage Current | 274uA |
| Length | 29mm |
| Life (Hours) | 37000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | PEG130 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG130HH4360QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.