Aluminum electrolytic capacitor with 2000µF capacitance and 40V DC rated voltage. Features a 20mm diameter, 29mm length axial package with 1mm lead diameter and 40mm lead length, suitable for through-hole mounting. Offers 59mΩ ESR, 8.8A ripple current, and a 37000-hour life at 105°C maximum operating temperature. This RoHS compliant component operates from -40°C to 105°C with a ±30% capacitance tolerance.
Kemet PEG130KH4200QL1 technical specifications.
| Capacitance | 2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 59mR |
| Height | 29mm |
| Lead Diameter | 1mm |
| Lead Length | 40mm |
| Leakage Current | 244uA |
| Length | 29mm |
| Life (Hours) | 37000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 8.8A |
| RoHS Compliant | Yes |
| Series | PEG130 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG130KH4200QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.