Aluminum electrolytic capacitor with 3.9mF capacitance and 40V DC rated voltage. Features axial termination, 20mm diameter, and 46mm length. Offers 33mR ESR and 2.18A ripple current capability. Operates from -40°C to 105°C with a 37000-hour life expectancy. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Kemet PEG130KL4390QL1 technical specifications.
| Capacitance | 3.9mF |
| Construction | AXIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 46mm |
| Lead Diameter | 1mm |
| Lead Length | 40mm |
| Leakage Current | 472uA |
| Length | 46mm |
| Life (Hours) | 37000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | PEG130 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG130KL4390QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
