
Aluminum electrolytic capacitor, 900µF capacitance, 63V DC rated voltage, and ±30% tolerance. Features 94mΩ ESR, 1.06A ripple current, and 174.1µA leakage current. Axial package with 20mm diameter and 29mm length, suitable for through-hole mounting. Operates from -40°C to 105°C with a 37,000-hour lifespan.
Kemet PEG130MH3900QL1 technical specifications.
| Capacitance | 900uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 94mR |
| Height | 29mm |
| Lead Diameter | 1mm |
| Lead Length | 40mm |
| Leakage Current | 174.1uA |
| Length | 29mm |
| Life (Hours) | 37000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | PEG130 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG130MH3900QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
