Axial aluminum electrolytic capacitor with 1.4mF capacitance and 63V DC rated voltage. Features 64mR ESR, 1.4A ripple current, and 37000-hour life at 105°C. Dimensions are 20mm diameter and 37mm height, with axial terminations. Through-hole mounting and bulk packaging.
Kemet PEG130MJ4140QL1 technical specifications.
| Capacitance | 1.4mF |
| Construction | AXIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 64mR |
| Height | 37mm |
| Lead Diameter | 1mm |
| Lead Length | 40mm |
| Leakage Current | 268.6uA |
| Length | 37mm |
| Life (Hours) | 37000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | PEG130 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG130MJ4140QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.