Kemet PEG220KF3800QE1 technical specifications.
| Capacitance | 800uF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 26.5mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 13.6A |
| RoHS Compliant | Yes |
| Series | PEG220 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG220KF3800QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.