Aluminum electrolytic capacitor with 3000µF capacitance and 25V DC rated voltage. Features 20% tolerance, 44mΩ ESR, and 7.4A ripple current capability. Designed for through-hole mounting with axial termination, measuring 16mm diameter and 37mm length. Operates across a wide temperature range from -40°C to 150°C, offering 1500 hours of life.
Kemet PEG225HG4300ME1 technical specifications.
| Capacitance | 3mF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 34.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 40mm |
| Leakage Current | 225uA |
| Length | 37mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | PEG225 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG225HG4300ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.