Aluminum electrolytic capacitor with 4.8mF capacitance and 25V DC rated voltage. Features a 20mm diameter, 37mm length axial package with 1mm lead diameter and 40mm lead length for through-hole mounting. Offers 0.028 Ohm ESR, 7.6A ripple current, and a 2000-hour life at 150°C maximum operating temperature. Includes a leakage current of 360uA and a tolerance of -10% to +30%.
Kemet PEG225HJ4480QE1 technical specifications.
| Capacitance | 4.8mF |
| Package/Case | Axial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 37mm |
| Lead Diameter | 1mm |
| Lead Length | 40mm |
| Leakage Current | 360uA |
| Length | 37mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.6A |
| RoHS Compliant | Yes |
| Series | PEG225 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG225HJ4480QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.