Aluminum electrolytic capacitor with 1.2mF capacitance and 40V DC rated voltage. Features 20% tolerance, 80mΩ ESR, and 4.7A ripple current. Axial package measures 16mm diameter by 29mm length, with 0.8mm lead diameter and 40mm lead length. Rated for 1500 hours at 150°C, with a leakage current of 144µA. Through-hole mount, AEC-Q200 compliant, and RoHS compliant.
Kemet PEG225KF4120ME1 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 26.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 40mm |
| Leakage Current | 144uA |
| Length | 29mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | PEG225 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG225KF4120ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.