Aluminum electrolytic capacitor with 1.8mF capacitance and 40V DC rated voltage. Features 55mR ESR, 5.5A ripple current, and 1500 hours life at 150°C. Axial package with 16mm diameter and 37mm height, suitable for through-hole mounting. Bulk packaging includes 75 units.
Kemet PEG225KG4180ME1 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 37mm |
| Lead Diameter | 1mm |
| Lead Length | 40mm |
| Leakage Current | 216uA |
| Length | 37mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PEG225 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG225KG4180ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.