Kemet PEG225MF3470QE1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 156mR |
| Height | 26.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | -10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG225MF3470QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.