Kemet PEG225MJ4140QE1 technical specifications.
| Capacitance | 1.4mF |
| Package/Case | Axial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 37mm |
| Lead Diameter | 0.8mm |
| Lead Length | 40mm |
| Leakage Current | 264.6uA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | PEG225 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG225MJ4140QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.