Kemet PEG226HF4150ME1 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 26.5mm |
| Length | 29mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | PEG226 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG226HF4150ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.