Kemet PEG226KL4270QE1 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 32mR |
| Length | 1.811inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Ripple Current | 10.1A |
| RoHS Compliant | Yes |
| Series | PEG226 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG226KL4270QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.