The PEG226MG3370QE1 is a 370uF axial through hole aluminum electrolytic capacitor with a voltage rating of 63V. It has an equivalent series resistance of 155mR and a ripple current of 6.4A. The capacitor is designed for automotive applications and meets AEC-Q200 standards. It operates over a temperature range of -40°C to 150°C and is available in bulk packaging with 75 units per package. The capacitor is RoHS compliant and features a tolerance of 30%.
Kemet PEG226MG3370QE1 technical specifications.
| Capacitance | 370uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 155mR |
| Length | 1.457inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, PEG226 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG226MG3370QE1 to view detailed technical specifications.
No datasheet is available for this part.