Kemet PEG226ML3900QE1 technical specifications.
| Capacitance | 900uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 18mR |
| Length | 43mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| Ripple Current | 10.2A |
| RoHS Compliant | Yes |
| Series | PEG226 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG226ML3900QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.