Kemet PEH 430YT3330M2 technical specifications.
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.31Ohm |
| Ripple Current | 1400mA |
| Size | 30 X 50mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEH 430YT3330M2 to view detailed technical specifications.
No datasheet is available for this part.