Kemet PEH 430YU3150M2 technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | -20% to 80% |
| ESR | 0.68Ohm |
| Ripple Current | 800mA |
| Size | 35 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEH 430YU3150M2 to view detailed technical specifications.
No datasheet is available for this part.