Kemet PEH169HA460AQU2 technical specifications.
| Capacitance | 6mF |
| Package/Case | Radial |
| Diameter | 36.6mm |
| Features | General Purpose |
| Height | 51mm |
| Height - Seated (Max) | 2.165inch |
| Lead Pitch | 13mm |
| Length | 54.5mm |
| Life (Hours) | 78000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEH169 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH169HA460AQU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.