Aluminum electrolytic capacitor, 3300µF capacitance, 40VDC rated voltage, with a tolerance of -10% to +30%. Features low ESR of 0.041 Ohm, ripple current capability of 4600mA, and a long lifetime of 7000 hours at 105°C. This cylindrical can capacitor utilizes screw terminals for mounting and offers high performance, stability, and low ESL. Dimensions are 35mm diameter by 51mm height.
Kemet PEH169KA4330QU2 technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 51 |
| Product Diameter (mm) | 35 |
| Product Weight (g) | 70 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 51 |
| Capacitance | 3300uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 40VDC |
| ESR | 0.041Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 4600mA |
| Leakage Current | 4396@5MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.026@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169KA4330QU2 to view detailed technical specifications.
No datasheet is available for this part.