Aluminum electrolytic capacitor with 2200µF capacitance and 63VDC voltage rating. Features a 35mm diameter and 51mm height, with screw terminal connections and clamp mounting. Offers low ESR of 0.046 Ohm, ripple current capability of 4100mA, and a lifetime of 7000 hours at 105°C. Designed for high performance and stability with low ESL and ESR.
Kemet PEH169MA4220QU2 technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 51 |
| Product Diameter (mm) | 35 |
| Product Weight (g) | 70 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 51 |
| Capacitance | 2200uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.046Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 4100mA |
| Leakage Current | 4415.8@5MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.024@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PEH169MA4220QU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.