Kemet PEH169PO5100QU2 technical specifications.
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.014Ohm |
| Ripple Current | 11700mA |
| Leakage Current | 7000@5MinuA |
| Lifetime | 10000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEH169PO5100QU2 to view detailed technical specifications.
No datasheet is available for this part.