Kemet PEH169PU522VMU2 technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 118 |
| Product Diameter (mm) | 76.6 |
| Product Weight (g) | 640 |
| Number of Terminals | 2 |
| Size (mm) | 76.6 X 118 |
| Capacitance | 22000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.008Ohm |
| Ripple Current | 25400mA |
| Leakage Current | 10600@5MinuA |
| Lifetime | 28000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169PU522VMU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.