Kemet PEH169QD4100QB2 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 95 |
| Product Diameter (mm) | 35 |
| Product Weight (g) | 130 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 95 |
| Capacitance | 1000uF |
| Voltage | 160VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 160VDC |
| ESR | 0.13Ohm |
| Ripple Current | 2600mA |
| Leakage Current | 4480@5MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169QD4100QB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.