Kemet PEH169RB3470Q technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 200VDC |
| ESR | 0.34Ohm |
| Ripple Current | 1800mA |
| Lifetime | 25000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet PEH169RB3470Q to view detailed technical specifications.
No datasheet is available for this part.