Kemet PEH169RH415VMB2 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 79mR |
| Height | 77.5mm |
| Life (Hours) | 14700Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Ripple Current | 5.8A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH169RH415VMB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.