This aluminum cylindrical can electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 200VDC. It features low ESR and impedance, with a tolerance of -10% to 30%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is constructed with a stud mount and screw terminal for secure connection.
Kemet PEH169RV4680QB2 technical specifications.
| Capacitance | 6800uF |
| Voltage | 200VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 200VDC |
| ESR | 0.024Ohm |
| Ripple Current | 10100mA |
| Leakage Current | 4080@5MinuA |
| Lifetime | 12100h |
| Size | 76.6 X 149.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEH169RV4680QB2 to view detailed technical specifications.
No datasheet is available for this part.