Kemet PEH169SH410VMU2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 75 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | PEH169(250 V) |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PEH169SH410VMU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.