
This 1500uF aluminum electrolytic capacitor has a rated voltage of 350VDC and a tolerance of -10% to 30%. It features low ESL and ESR, high performance, and high stability. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40 to 105°C.
Kemet PEH169UO4150QB2 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 105 |
| Product Diameter (mm) | 65 |
| Product Weight (g) | 415 |
| Number of Terminals | 2 |
| Size (mm) | 65 X 105 |
| Capacitance | 1500uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 5500mA |
| Leakage Current | 5575@5MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169UO4150QB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.