Kemet PEH169VT422VMB2 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 76.6mm |
| Lead Pitch | 32mm |
| Length | 109.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEH169 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH169VT422VMB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.