Cap Aluminum Lytic 220uF 450V 20% (35 X 95mm) Screw Terminal 0.44 Ohm 1800mA 78000h 85°C
Kemet PEH169YD3220M technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.44Ohm |
| Ripple Current | 1800mA |
| Lifetime | 78000h |
| Size | 35 X 95mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet PEH169YD3220M to view detailed technical specifications.
No datasheet is available for this part.