Kemet PEH169YK413AMU2 technical specifications.
| Capacitance | 1.3mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| Lead Pitch | 22mm |
| Length | 106.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | PEH169 |
| Termination | Screw |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH169YK413AMU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.