Standard aluminum electrolytic capacitor with 100mF capacitance and 25V DC rated voltage. Features 7mR ESR, 23.9A ripple current capability, and a 10000-hour life at 85°C. This radial component has a 22mm lead pitch, 51.6mm diameter, and 106.5mm height, with screw terminals for mounting. Operating temperature range is -40°C to 85°C.
Kemet PEH200HK6100MB2 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 106.5mm |
| Lead Pitch | 22mm |
| Leakage Current | 11.5mA |
| Length | 105mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 23.9A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200HK6100MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.