Kemet PEH200HT6220MU2 technical specifications.
| Capacitance | 220mF |
| Package/Case | Aluminum |
| Diameter | 75mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 105mm |
| Lead Pitch | 32mm |
| Length | 105mm |
| Life (Hours) | 16800Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 35A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200HT6220MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.