Kemet PEH200HV6330MB2 technical specifications.
| Capacitance | 0.33F |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.004Ohm |
| Ripple Current | 40000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 16800h |
| Size | 76.6 X 149.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PEH200HV6330MB2 to view detailed technical specifications.
No datasheet is available for this part.