Kemet PEH200KA4680M technical specifications.
| Capacitance | 6800F |
| Leakage Current | 4A |
| Tolerance | 20% |
| Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet PEH200KA4680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.