Aluminum electrolytic capacitor with 15mF capacitance and 40V DC rating. Features 16mR ESR at 100Hz, 12mR impedance, and 14.6A ripple current. This radial component offers a 20% tolerance, 8400-hour life at 85°C, and operates from -40°C to 85°C. Designed for chassis mounting with screw terminals, it measures 36.6mm in diameter and 76.5mm in height.
Kemet PEH200KC5150MB2 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 36.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 76.5mm |
| Height - Seated (Max) | 3.012inch |
| Impedance | 12mR |
| Lead Pitch | 13mm |
| Leakage Current | 1.8mA |
| Length | 76.5mm |
| Life (Hours) | 8400Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14.6A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200KC5150MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.