Kemet PEH200KC5150MU2 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 76.5mm |
| Lead Pitch | 12.7mm |
| Length | 35mm |
| Life (Hours) | 8400Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14.6A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200KC5150MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.