Aluminum electrolytic capacitor with 100mF capacitance and 40V DC rated voltage. Features 8mΩ ESR at 100Hz, 24.9A ripple current, and 6mA leakage current. Designed for chassis mount with screw terminals, this standard capacitor operates from -40°C to 85°C with a 12600-hour life expectancy. Dimensions are 66.6mm diameter and 109.2mm height.
Kemet PEH200KO6100MB2 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 66.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 109.2mm |
| Height - Seated (Max) | 4.299inch |
| Impedance | 8mR |
| Lead Pitch | 1.122inch |
| Leakage Current | 6mA |
| Length | 109.2mm |
| Life (Hours) | 12600Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 24.9A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200KO6100MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.