Standard aluminum electrolytic capacitor with 4700µF capacitance and 63V DC rating. Features 20% tolerance, 32mΩ ESR at 100Hz, and 9A ripple current capability. Designed for chassis mounting with screw terminals, operating from -40°C to 85°C. Dimensions are 36.6mm diameter and 54.5mm length, with a 13mm lead pitch.
Kemet PEH200MA4470MB2 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 32mR |
| Features | General Purpose |
| Height | 51mm |
| Height - Seated (Max) | 2.146inch |
| Impedance | 21mR |
| Lead Pitch | 13mm |
| Leakage Current | 888.3uA |
| Length | 54.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.032R |
| Ripple Current | 9A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200MA4470MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.