
Aluminum electrolytic capacitor with 10mF capacitance and 63V DC rating. Features 20% tolerance, 15mR ESR at 100Hz, and 13.6A ripple current capability. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 85°C with a 8400-hour lifespan. Dimensions are 36.6mm diameter and 97.5mm length.
Kemet PEH200MD5100MB2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 36.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 95mm |
| Height - Seated (Max) | 3.839inch |
| Impedance | 10mR |
| Lead Pitch | 13mm |
| Leakage Current | 1.89mA |
| Length | 97.5mm |
| Life (Hours) | 8400Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 13.6A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200MD5100MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
