High-performance aluminum electrolytic capacitor with 22,000µF capacitance and 63V DC rated voltage. Features a low 10mΩ ESR and 19A ripple current capability. Designed with screw terminals for secure mounting, this radial capacitor offers a 20% tolerance and operates across a wide temperature range from -40°C to 85°C. Its robust construction provides a 10,000-hour lifespan at rated conditions.
Kemet PEH200MJ5220MU2 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 95mm |
| Lead Pitch | 22mm |
| Leakage Current | 8.158mA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 19A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200MJ5220MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.