High-capacitance aluminum electrolytic capacitor, 47mF, with a 63V DC rated voltage and 20% tolerance. Features low ESR of 10mR and high ripple current capability of 21.8A. Designed for chassis mounting with screw terminals, operating from -40°C to 85°C with a 12600-hour life expectancy. Dimensions are 65mm diameter and 105mm height.
Kemet PEH200MO5470MB2 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 65mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 105mm |
| Lead Pitch | 28.5mm |
| Leakage Current | 12.883mA |
| Length | 105mm |
| Life (Hours) | 12600Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 21.8A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200MO5470MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.