Aluminum electrolytic capacitor, 47,000µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a low 10mΩ ESR and 21.8A ripple current capability. Designed with screw terminals for mounting, this radial component measures 65mm in diameter and 105mm in length, with a 28.6mm lead pitch. Operates from -40°C to 85°C with a rated life of 15,000 hours at 85°C.
Kemet PEH200MO5470MU2 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 66.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 109.2mm |
| Lead Pitch | 28.6mm |
| Leakage Current | 12.883mA |
| Length | 105mm |
| Life (Hours) | 12600Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 21.8A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200MO5470MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.