Aluminum electrolytic capacitor with 100mF capacitance and 63V DC rated voltage. Features 20% tolerance, 5mΩ ESR, and 34.3A ripple current capability. Operating temperature range from -40°C to 85°C with a 16800-hour lifespan. Radial package with screw terminals, measuring 145mm in length and 76.6mm in diameter. RoHS compliant.
Kemet PEH200MV6100MB2 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 76.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 149.2mm |
| Lead Pitch | 31.75mm |
| Leakage Current | 22.9mA |
| Length | 145mm |
| Life (Hours) | 16800Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 34.3A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200MV6100MB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.